text.skipToContent text.skipToNavigation

Manufacturer Part #

UCR006YVPFLR390

UCR Series 0201 0.39 Ω ±1% 0.1 W 0 to +300 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UCR006YVPFLR390 - Technical Attributes
Attributes Table
Resistance: 0.39Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 300ppm/°C
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$2,100.00
USD
Quantity
Unit Price
15,000+
$0.14
Product Variant Information section