text.skipToContent text.skipToNavigation

Manufacturer Part #

UCR18EVHFSR020

UCR Series 1206 0.02 Ω ±1% 0.5 W 0 to +200 ppm/°C Thick Film Chip Resistor

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM UCR18EVHFSR020 - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: 0ppm/°C to 200ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
Height - Max: 0.65mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,350.00
USD
Quantity
Unit Price
5,000+
$0.27
Product Variant Information section