text.skipToContent text.skipToNavigation

Manufacturer Part #

ULR15S-R005FT2

ULR Series 2010 0.0005 Ohm 1 W ±1 % ±50 ppm/°C SMT Current Sense Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC ULR15S-R005FT2 - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 1.5W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Technology: Metal Foil
Operating Temp Range: -55°C to +170°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.8mm
Dielectric Withstanding Voltage: 200V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
2,000+
$0.67
Product Variant Information section