text.skipToContent text.skipToNavigation

Manufacturer Part #

UXB02070H1003BR100

UXB Series Ø2.5 x 6.3 mm 0.25 W 100 Ohm ±0.1% ±2 ppm/K Thin Film Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay UXB02070H1003BR100 - Technical Attributes
Attributes Table
Resistance: 100kΩ
Rated Power: 0.25W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±2ppm/K
Dimension: L  6.3mm x D  2.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$3,330.00
USD
Quantity
Unit Price
1,000+
$3.33
Product Variant Information section