text.skipToContent text.skipToNavigation

Manufacturer Part #

VR25000001803JA100

leaded resistor, 5%, VR25,

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VR25000001803JA100 - Technical Attributes
Attributes Table
Resistance: 180kΩ
Rated Power: 0.25W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$80.20
USD
Quantity
Unit Price
1,000
$0.0802
3,000
$0.078
5,000
$0.0769
10,000
$0.0756
20,000+
$0.0735
Product Variant Information section