text.skipToContent text.skipToNavigation

Manufacturer Part #

VR37000001504FA100

VR37 Series 0.5 W 1.5 MOhm ±1 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VR37000001504FA100 - Technical Attributes
Attributes Table
Resistance: 1500000Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Dimension: L  9mm x D  4mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$142.00
USD
Quantity
Unit Price
1,000
$0.142
2,000
$0.14
4,000
$0.138
5,000
$0.137
15,000+
$0.134
Product Variant Information section