text.skipToContent text.skipToNavigation

Manufacturer Part #

VR37000002004FA100

VR37 Series 2 MOhm 0.5 W ±1 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VR37000002004FA100 - Technical Attributes
Attributes Table
Resistance: 2MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±200ppm/K
Technology: Metal Film
Working Voltage-Nom: 3500V
Operating Temp Range: -55°C to +155°C
Dimension: L  9mm x D  4mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$146.00
USD
Quantity
Unit Price
1,000
$0.146
2,000
$0.144
4,000
$0.142
15,000+
$0.138
Product Variant Information section