text.skipToContent text.skipToNavigation

Manufacturer Part #

VR37000003014FA100

VR37 1% A1 3M01

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VR37000003014FA100 - Technical Attributes
Attributes Table
Resistance: 3.01MΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Working Voltage-Nom: 3500V
Operating Temp Range: -55°C to +155°C
Dimension: L  10mm x D  4mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$146.00
USD
Quantity
Unit Price
1,000
$0.146
2,000
$0.144
4,000
$0.142
15,000+
$0.138
Product Variant Information section