Manufacturer Part #
VR68000001005JAC00
VR68 Series 1 W 10 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Ammo Pack Package Style:AXIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2516 | ||||||||||
Product Specification Section
Vishay VR68000001005JAC00 - Technical Attributes
Attributes Table
| Resistance: | 10MΩ |
| Rated Power: | 1W |
| Tolerance (%): | ±5% |
| Temp Coefficient (ppm/K): | ±200ppm/K |
| Dimension: | L 18mm x D 6.8mm |
| Package Style: | AXIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
500
$0.33
1,000
$0.325
1,500
$0.32
5,000+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
500 per Ammo Pack
Package Style:
AXIAL
Mounting Method:
Through Hole