text.skipToContent text.skipToNavigation

Manufacturer Part #

VR68000002205JAC00

VR68 Series 1 W 22 MOhm ±5 % ±200 ppm/K High Ohmic/Voltage Leaded Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VR68000002205JAC00 - Technical Attributes
Attributes Table
Resistance: 22MΩ
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient (ppm/K): ±200ppm/K
Dimension: L  18mm x D  6.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$185.00
USD
Quantity
Unit Price
500
$0.37
1,000
$0.365
1,500
$0.36
2,500
$0.355
5,000+
$0.35
Product Variant Information section