text.skipToContent text.skipToNavigation

Manufacturer Part #

W2A25C103KAT2A

CAP ARRAY 10000PF 50V X7R 0508

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
KYOCERA AVX W2A25C103KAT2A - Technical Attributes
Attributes Table
Capacitance: 0.01µF
No of Elements: 2
Dielectric: X7R
Tolerance (%): ±10%
Voltage Rating: 50V
Case Size: 0508 (1220 Metric)
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
20,000
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.40
USD
Quantity
Unit Price
4,000
$0.0841
8,000
$0.0827
12,000
$0.0818
16,000
$0.0813
20,000+
$0.0794
Product Variant Information section