text.skipToContent text.skipToNavigation

Manufacturer Part #

WFMA2010R0200FEA

0.02 OHM 2.0 W 1% 2010 Power Metal Plate Current Sense Resistors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WFMA2010R0200FEA - Technical Attributes
Attributes Table
Resistance: 20mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±110ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +170°C
Case Size: 2010 (5025 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$4,840.00
USD
Quantity
Unit Price
4,000+
$1.21
Product Variant Information section