text.skipToContent text.skipToNavigation

Manufacturer Part #

WP1S-10RJA5

Wirewound Resistors - Through Hole 10 OHM 5% 1W

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC WP1S-10RJA5 - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Operating Temp Range: -55°C to +155°C
Dimension: L  2.8mm x W  6.2mm
Height - Max: 2.8mm
No. of Terminations: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
5,000+
$0.34
Product Variant Information section