text.skipToContent text.skipToNavigation

Manufacturer Part #

WP4S-100RJA1

WP-S Series Ø 5.6 x 13 mm 100 Ohm 4 W ±5 % ±200 ppm/°C Wirewound Axial Resistor

ECAD Model:
Mfr. Name: TT Electronics - IRC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - IRC WP4S-100RJA1 - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 4W
Tolerance (%): ±5%
Temp Coefficient: ±200ppm/°C
Technology: Wirewound
Working Voltage-Nom: 100V
Operating Temp Range: -55°C to +155°C
Dimension: L  13mm x D  5.6mm
Height - Max: 5.6mm
No. of Terminations: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$670.00
USD
Quantity
Unit Price
1,000
$0.67
2,000+
$0.65
Product Variant Information section