text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC0002100R0FEA

Wirewound Resistors - SMD 100 OHM 1% 2W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2402
Product Specification Section
Vishay WSC0002100R0FEA - Technical Attributes
Attributes Table
Resistance: 100Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±20ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,788.00
USD
Quantity
Unit Price
1,200+
$1.49
Product Variant Information section