Manufacturer Part #
WSC45272R000FEA
WSC Series 4527 2 W 1 Ohm ±1 % ±50 ppm/°C Surface Mount Wirewound Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1200 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
Vishay WSC45272R000FEA - Technical Attributes
Attributes Table
| Resistance: | 2Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Case Size: | 4527 (11570 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,800
USA:
4,800
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1,200
$0.59
2,400+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
1200 per Reel
Mounting Method:
Surface Mount