text.skipToContent text.skipToNavigation

Manufacturer Part #

WSC69271R000FEA

WSC Series 6927 3 W 1 Ohm ±1% ±50 ppm/°C Precision Power Wirewound Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay WSC69271R000FEA - Technical Attributes
Attributes Table
Resistance:
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±50ppm/°C
Case Size: 6927 (17570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
725
USA:
725
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
725
Multiple Of:
725
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,552.00
USD
Quantity
Unit Price
725+
$3.52
Product Variant Information section