text.skipToContent text.skipToNavigation

Manufacturer Part #

WSF452710R00FKEA

WSF Series 4527 10 Ohm ±1 % 2 W ±100 ppm/°C Surface Mount Metal Film Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSF452710R00FKEA - Technical Attributes
Attributes Table
Resistance: 10Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Metal Film
Working Voltage-Nom: 4.47V
Operating Temp Range: -65°C to +150°C
Case Size: 4527 (11570 Metric)
Height - Max: 4.494mm
Dielectric Withstanding Voltage: 500V
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1200
Multiple Of:
1200
Total
$1,500.00
USD
Quantity
Unit Price
1,200+
$1.25
Product Variant Information section