text.skipToContent text.skipToNavigation

Manufacturer Part #

WSHM28182L000FEA

WSHM 2818 2 mOhm ±1% 7 W Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSHM28182L000FEA - Technical Attributes
Attributes Table
Resistance: 2mΩ
Rated Power: 7W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +170°C
Case Size: 2818 (7146 Metric)
Height - Max: 1.75mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
59,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
50 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$6,055.00
USD
Quantity
Unit Price
3,500+
$1.73
Product Variant Information section