text.skipToContent text.skipToNavigation

Manufacturer Part #

WSHM2818R1000FEA

WSHM2818 Series 0.1 Ω 5 W ±1% ±200 ppm/°C Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSHM2818R1000FEA - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 7W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2818 (7146 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
7,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$4,095.00
USD
Quantity
Unit Price
3,500+
$1.17
Product Variant Information section