text.skipToContent text.skipToNavigation

Manufacturer Part #

WSK2512R0100DEA

WSK Series 2512 1 W 0.01 Ohm ±0.5 % ±35 ppm/°C Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Vishay WSK2512R0100DEA - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 1W
Tolerance (%): ±0.5%
Temp Coefficient: ±35ppm/°C
Technology: Metal Film
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.889mm
No. of Terminations: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,790.00
USD
Quantity
Unit Price
2,000+
$0.895
Product Variant Information section