text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0603R0220FEA

WSL-0603 .022 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL0603R0220FEA - Technical Attributes
Attributes Table
Resistance: 0.022Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Working Voltage-Nom: 0.046V
Operating Temp Range: -65°C to +170°C
Case Size: 0603 (1608 Metric)
Height - Max: 0.46mm
No. of Terminations: 2
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$3,325.00
USD
Quantity
Unit Price
5,000+
$0.665
Product Variant Information section