text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0603R1000FEA18

WSL Series 0603 0.1 W 0.1 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay WSL0603R1000FEA18 - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 0.1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,225.00
USD
Quantity
Unit Price
5,000+
$0.645
Product Variant Information section