text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL080500000ZEA9

WSL-0805-9 EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay WSL080500000ZEA9 - Technical Attributes
Attributes Table
Resistance:
Temp Coefficient: ±3900ppm/°C
Rated Current: 50A
Operating Temp Range: -65°C to +170°C
Case Size: 0805 (2012 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,525.00
USD
Quantity
Unit Price
5,000+
$0.705
Product Variant Information section