text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL0805R0200DEA18

WSL Series 0805 0.125 W 0.02 Ohm ±0.5% ±75ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL0805R0200DEA18 - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 0.125W
Tolerance (%): ±0.5%
Temp Coefficient: ±75ppm/°C
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$9,950.00
USD
Quantity
Unit Price
5,000+
$1.99
Product Variant Information section