text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL12064L000FEA

WSL Series 1206 0.25 W 0.004 Ohm ±1% ±150 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
Vishay WSL12064L000FEA - Technical Attributes
Attributes Table
Resistance: 0.004Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
20,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,920.00
USD
Quantity
Unit Price
4,000+
$0.98
Product Variant Information section