text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL1206R0600FEA

WSL Series 1206 0.25 W 0.06 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Product Specification Section
Vishay WSL1206R0600FEA - Technical Attributes
Attributes Table
Resistance: 0.06Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,061
USA:
2,061
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.29
USD
Quantity
Unit Price
1
$1.29
15
$1.17
100
$1.09
400
$1.03
2,000+
$0.96