text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R0500FEA18

WSL-2010-18 .05 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay WSL2010R0500FEA18 - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Working Voltage-Nom: 0.223V
Operating Temp Range: -65°C to +170°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
64,000
USA:
64,000
80,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,120.00
USD
Quantity
Unit Price
4,000+
$1.03
Product Variant Information section