text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R0500FEB

WSL Series 2010 0.5 W 0.05 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
Vishay WSL2010R0500FEB - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$705.00
USD
Quantity
Unit Price
1,000
$0.705
2,000+
$0.685
Product Variant Information section