text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R0800FEA18

WSL-2010-18 .08 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2331
Product Specification Section
Vishay WSL2010R0800FEA18 - Technical Attributes
Attributes Table
Resistance: 0.08Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.28V
Operating Temp Range: -65°C to +170°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.88mm
No. of Terminations: 2
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,460.00
USD
Quantity
Unit Price
4,000+
$0.865
Product Variant Information section