text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2010R2200FEA

Smd Current Sense Resistors, Aec-Q200 Wsl Series, 0.22 Ohm, 500 Mw, 1%, 2010 502

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Vishay WSL2010R2200FEA - Technical Attributes
Attributes Table
Resistance: 220mΩ
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Plate
Operating Temp Range: -65°C to +170°C
Case Size: 2010 (5025 Metric)
No. of Terminations: 2
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,140.00
USD
Quantity
Unit Price
4,000+
$0.535
Product Variant Information section