text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL25123L000FTA18

WSL Series 2512 1 W 0.003 Ohm ±1% ±150 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL25123L000FTA18 - Technical Attributes
Attributes Table
Resistance: 0.003Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Case Size: 2512 (6432 Metric)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,000
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$15,600.00
USD
Quantity
Unit Price
2,000+
$7.80
Product Variant Information section