text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL25125L000FEB

WSL Series 2512 1 W 0.005 Ohm ±1% ±110 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay WSL25125L000FEB - Technical Attributes
Attributes Table
Resistance: 0.005Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±110ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$945.00
USD
Quantity
Unit Price
1,000+
$0.945
Product Variant Information section