text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R0100FEA

WSL Series 2512 1 W 0.01 Ohm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay WSL2512R0100FEA - Technical Attributes
Attributes Table
Resistance: 10mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Dimension: L  6.35mm x W  3.18mm
Height - Max: 0.89mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Features & Applications

Vishay’s WSL Power Metal Strip® current sensing resistors combine superior performance in high-temperature applications with a wide range of package sizes and a choice of resistance values from 0.0002 Ohms to 1 Ohm. These patented, state-of-the-art products deliver overload capabilities equivalent to wirewound devices and temperature coefficients as low as 30 ppm/°C.

Current sensing Power Metal Strip® resistors allow control circuitry to monitor the level of current in a circuit by translating current into a voltage that can be monitored easily. The devices work by resisting the current flow in a circuit to a calibrated level, thus allowing a voltage drop to be detected and monitored by control circuitry. The low resistance values of Power Metal Strip® resistors allow this function to be carried out with exceptional efficiency.

Current Sensing Power Metal Film can be used in a variety of applications and is ideal for:

• All types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers.

• Proprietary processing technique produces extremely low resistance values (down to 0.001 O)

• All welded construction

• Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (< 20 ppm/°C)

• Solderable terminations

• Very low inductance 0.5 nH to 5 nH

• Excellent frequency response to 50 MHz

• Low thermal EMF (< 3 µV/°C)

• Lead (Pb)-free version is RoHS compliant

Pricing Section
Global Stock:
216,000
USA:
216,000
152,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
2,000+
$0.63
Product Variant Information section