text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R0200FEB

WSL Series 2512 0.02 Ω ±1% 1 W ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL2512R0200FEB - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$315.00
USD
Quantity
Unit Price
1,000
$0.315
3,000
$0.31
5,000+
$0.305
Product Variant Information section