text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R0500FEK

Res Metal Strip 2512 0.05 Ohm 1% 1W 75ppm/C Sulfur Resistant Pad SMD Automotiv

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
Vishay WSL2512R0500FEK - Technical Attributes
Attributes Table
Resistance: 0.05Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,517
USA:
2,517
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.15
USD
Quantity
Unit Price
30
$0.705
100
$0.685
250
$0.67
500
$0.66
1,500+
$0.63
Product Variant Information section