text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R3300FEA

WSL Series 2512 1 W 0.33 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

Product Specification Section
Vishay WSL2512R3300FEA - Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
604
USA:
604
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.26
USD
Quantity
Unit Price
1
$1.26
15
$1.13
50
$1.07
250
$1.00
1,000+
$0.935