text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL2512R3300JEA

Res Metal Strip 2512 0.33 Ohm 5% 1W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL2512R3300JEA - Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 1W
Tolerance (%): ±5%
Temp Coefficient: ±75ppm/°C
Case Size: 2512 (6432 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,100.00
USD
Quantity
Unit Price
2,000+
$0.55
Product Variant Information section