Manufacturer Part #
WSL2816R0500FEH
WSL Series 2816 2 W 0.05 Ω ±1% ±75 ppm/°C Power Metal Strip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2432 | ||||||||||
Product Specification Section
Vishay WSL2816R0500FEH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSL2816R0500FEH - Technical Attributes
Attributes Table
| Resistance: | 0.05Ω |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 2816 (7142 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
Singapore:
8,000
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount