text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL36372L000FEA

WSL Series 3637 3 W 0.002 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSL36372L000FEA - Technical Attributes
Attributes Table
Resistance: 0.002Ω
Rated Power: 3W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 3637 (9194 Metric)
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$6,440.00
USD
Quantity
Unit Price
4,000+
$1.61
Product Variant Information section