text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL4026L5000FEA

WSL 4026 .0005 OHM 1% 3W Current Sense Resistors -

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Vishay WSL4026L5000FEA - Technical Attributes
Attributes Table
Dimension: L  10.1mm x W  6.16mm x H  2.79mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$3,795.00
USD
Quantity
Unit Price
1,500+
$2.53
Product Variant Information section