text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLF25123L000FEB

WSLF Series 2512 3 mOhm ±1% 4 W ±70 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSLF25123L000FEB - Technical Attributes
Attributes Table
Resistance: 3mΩ
Rated Power: 4W
Tolerance (%): ±1%
Temp Coefficient: ±70ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$825.00
USD
Quantity
Unit Price
1,000
$0.825
2,000+
$0.80
Product Variant Information section