text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLF2512L3000FEA

WSLF Series 2512 0.0003 Ohm ±1 % 6 W ±200 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSLF2512L3000FEA - Technical Attributes
Attributes Table
Resistance: 0.3mΩ
Rated Power: 6W
Tolerance (%): ±1%
Temp Coefficient: ±200ppm/°C
Operating Temp Range: -65°C to +170°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.35mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
76,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,840.00
USD
Quantity
Unit Price
4,000+
$0.71
Product Variant Information section