text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLP20105L000FEA

WSLP Series 2010 2 W 5 mOhm ±1% ±110 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Vishay WSLP20105L000FEA - Technical Attributes
Attributes Table
Resistance: 5mΩ
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±110ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,640.00
USD
Quantity
Unit Price
4,000+
$1.41
Product Variant Information section