text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLT2010R0100FEA18

WSLT Series 1210 1 W 0.01 Ohm ±1 % ±75 ppm/°C SMT Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Vishay WSLT2010R0100FEA18 - Technical Attributes
Attributes Table
Resistance: 0.01Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$3,380.00
USD
Quantity
Unit Price
4,000+
$0.845
Product Variant Information section