text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLT2010R0200FEK18

WSLT Series 1210 1 W 0.02 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSLT2010R0200FEK18 - Technical Attributes
Attributes Table
Resistance: 0.02Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Features & Applications
Vishay’s High Temperature (270 C) High Power (1 Watt) resistors combine superior performance in high-temperature applications and a choice of resistance values down to 0.001 Ω.  

Current sensing Power Metal Strip® resistors allow control circuitry to monitor the level of current in a circuit by translating current into a voltage that can be monitored easily. The devices work by resisting the current flow in a circuit to a calibrated level, thus allowing a voltage drop to be detected and monitored by control circuitry. The low resistance values of Power Metal Strip® resistors allow this function to be carried out with exceptional efficiency. 

High Temperature, High Power, Current Sensing Resistors can be used in a variety of applications and are ideal for: 

  • All types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments and power amplifiers.
  • Proprietary processing technique produces extremely low resistance values.
  • Specially selected and stabilized materials allow for high temperature derating (to + 275 °C) and high power ratings (2 x standard WSL rating).
  • All welded construction.
  • Solid metal Nickel-Chrome alloy resistive element with low TCR (< 20 ppm/°C)
  • Very low inductance (< 5 nH)
  • Excellent frequency response to 50 MHz, Low thermal EMF (< 3 μV/°C)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$128.00
USD
Quantity
Unit Price
100
$1.28
300
$1.26
1,000
$1.24
1,500+
$1.23
Product Variant Information section