text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLT2010R3300FEB18

WSLT2010-18 .33 1% EB E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Vishay WSLT2010R3300FEB18 - Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Technology: Metal Film
Working Voltage-Nom: 0.57V
Operating Temp Range: -65°C to +275°C
Case Size: 2010 (5025 Metric)
Height - Max: 0.889mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$865.00
USD
Quantity
Unit Price
1,000+
$0.865
Product Variant Information section