text.skipToContent text.skipToNavigation

Manufacturer Part #

WSLT2512R5000FEA

WSLT Series 500 mOhms ±1% 1 W 2512 (6432 Metric) Power Metal Strip® Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2634
Product Specification Section
Vishay WSLT2512R5000FEA - Technical Attributes
Attributes Table
Resistance: 500mΩ
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Operating Temp Range: -65°C to +275°C
Case Size: 2512 (6432 Metric)
Height - Max: 0.89mm
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,680.00
USD
Quantity
Unit Price
2,000+
$0.84
Product Variant Information section