text.skipToContent text.skipToNavigation

Manufacturer Part #

WSN2515R1000FTA

Wirewound Resistors - SMD .1ohms 1watt 1%

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSN2515R1000FTA - Technical Attributes
Attributes Table
Resistance: 0.1Ω
Rated Power: 1W
Tolerance (%): ±1%
Temp Coefficient: ±150ppm/°C
Case Size: 2515 (6438 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$12,400.00
USD
Quantity
Unit Price
2,000+
$6.20
Product Variant Information section