text.skipToContent text.skipToNavigation

Manufacturer Part #

WSR2R0250FEA

WSR Series 4527 2 W 0.025 Ohms 1 % 75 PPM Low Value Power Metal Strip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WSR2R0250FEA - Technical Attributes
Attributes Table
Resistance: 0.025Ω
Rated Power: 2W
Tolerance (%): ±1%
Temp Coefficient: ±75ppm/°C
Case Size: 4527 (11570 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
1500
Total
$1,230.00
USD
Quantity
Unit Price
1,500+
$0.82
Product Variant Information section